Littelfuse SMA6J12A

Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMA6J12A.

Inventory History

3 month trend:
-27.31%

CAD Models

Download Littelfuse SMA6J12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-02-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

BournsSMBJ12A
TVS Diode, Unidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
Diodes Inc.SMBJ12A-13-F
Protection Tvs Unidirectional Smb 600W 12.0V Rohs 3K Rohs Compliant: Yes
BournsSMBJ13A
28A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ14A
Dio Tvs Vwm 14V 600W Unidir Smb Rohs Compliant: Yes |Bourns, Inc. SMBJ14A
LittelfuseSMBJ14A
SMBJ Series 5 W 17.2 V Uni-Directional Surface Mount TVS Diode - SMB
LittelfuseP6SMB18A
P6SMB Series 15.3 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse SMA6J12A provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
30.2A 600W 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 12V 600W 2-Pin SMA T/R
TVS Diodes / ESD Suppressors 600W TVS Diodes
SMA6J Series - Surface Mount 600W, 12V, DO-214AC, RoHS
Littelfuse SCT
TVS DIODE, UNIDIR, 12V, DO-214AC;
TVS DIODE 12VWM 19.9VC DO214AC
Diode, Tvs, 600W, 12V, Unidirectional, Axial Leaded; Product Range:Sma6J Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:12V; Clamping Voltage Max:19.9V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse SMA6J12A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN