onsemi P6KE180AG

T-18Axial 1 Through Hole 1 Zener Tvs Diode 171V 2.4A 8/20mus 600W -55C~150C TJ
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE180AG.

IHS

Datasheet7 pages19 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.188
$ 0.188
Stock
57,129
342,002
342,002
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
180 V
180 V
180 V
Clamping Voltage
246 V
317 V
317 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.4 A
12.6 A
12.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

BournsSMBJ150A
TVS Diode Single Uni-Dir 150V 600W 2-Pin SMB / TVS DIODE 150VWM 243VC DO214AA
onsemiSMBJ150A
Diode TVS Single Uni-Dir 150V 600W 2-Pin DO-214AA T/R
Diodes Inc.SMBJ150A-13-F
SMBJ150 Series 600 W 167 V Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseP6SMB180A
P6SMB Series 600 W 180 V 246 Vcl Uni-Directional SMT TVS Diode - DO-214AA
LittelfuseP6KE180A
P6KE Series 171 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC
TVS Diode, TRANSZORB P6SMB Series, Unidirectional, 171 V, 274 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of onsemi P6KE180AG provided by its distributors.

T-18Axial 1 Through Hole 1 Zener Tvs Diode 171V 2.4A 8/20mus 600W -55C~150C TJ
Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 154V 600W 2-Pin Bulk
P6KE180AG, TRANSIENT VOLTAGE SUPPRESSORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd