Bourns SMBJ150A

TVS Diode Single Uni-Dir 150V 600W 2-Pin SMB / TVS DIODE 150VWM 243VC DO214AA
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ150A.

TME

Datasheet6 pages4 years ago

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.36%

Alternate Parts

Price @ 1000
$ 0.151
$ 0.086
$ 0.086
Stock
291,788
491,622
491,622
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
176 V
176 V
176 V
Clamping Voltage
243 V
243 V
243 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.5 A
2.5 A
2.5 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.SMBJ150A-13-F
SMBJ150 Series 600 W 167 V Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ160A
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ170A-13-F
SMBJ Series 600 W 170 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseSMBJ180
Trans Voltage Suppressor Diode, 600W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
SMBJP Series 274 V 600W Uni-Directional Transient Voltage Suppressor Diode - SMB
LittelfuseSMBJ150A
SMBJ Series 243 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns SMBJ150A provided by its distributors.

TVS Diode Single Uni-Dir 150V 600W 2-Pin SMB / TVS DIODE 150VWM 243VC DO214AA
TVS Diode 600W 2.47A 243V 167V 5V Unidirectional SMB DO-214AA SMD 2.4mm H
A 150V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ150A
Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
2.5A 600W 243V 167V 150V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode, SMBJ, Unidirectional, 150 V, DO-214AA (SMB)
DIO TVS VWM 150V 600W UNIDIR SMB
DIO TRANSIENT SUPPRESSOR UNIDIRECTION
TVS DIODE, 600W, 150V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 150V; Clamping Voltage Vc Max: 243V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ150A.