Littelfuse P6KE180A

P6KE Series 171 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE180A.

IHS

Datasheet6 pages6 years ago

Future Electronics

JRH Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-17.93%

Alternate Parts

Price @ 1000
$ 0.211
$ 0.172
$ 0.172
Stock
56,634
682,560
682,560
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
180 V
180 V
180 V
Clamping Voltage
246 V
317 V
317 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.5 A
12.6 A
12.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

P6SMB180A: 600 Watt SMB Transient Voltage Suppressors 180 V Unidirectional
LittelfuseP6KE200A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 171 Volt 600 Watt 2-Pin DO-15
BournsSMBJ170A
TVS Diode, Transil SMBJ, Unidirectional, 170 V, 275 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ170A
SMBJ Series 5 W 209 V Uni-Directional Surface Mount TVS Diode - SMB
LittelfuseSMBJ160A
SMBJ Series 160 V 600 W Uni-Directional Surface Mount TVS Diode - DO-214AA
TVS Diode, TRANSZORB P6SMB Series, Unidirectional, 171 V, 274 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse P6KE180A provided by its distributors.

P6KE Series 171 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC
ESD protection diodes / TVS diodes; LITTELFUSE; P6KE180A; 246 V; 2.5 A; 154 V; 171 V - 189 V
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
2.5A 600W 246V 171V 154V DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS
154V Unidirectional 600W 2.5A 246V 171V DO-15,DO-204AC Through hole mounting
TVS Diode Single Uni-Dir 154V 600W 2-Pin DO-15 T/R
TVS Diode, Uni-Directional, 154V, 2.5A, DO-204AC
TVS Diode 600W UL Axial Uni 5%
TVS DIODE AXIAL LEAD - P6KE180A T&R
TVS DIODE, UNIDIR, 154V, DO-15;
TVS DIODE 154VWM 246VC DO204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN