STMicroelectronics P6KE180A

P6KE Series 600 W 180 V Uni-Directional Axial TVS Diode - DO-204AC
$ 0.172
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE180A.

ODG (Origin Data Global)

Datasheet9 pages15 years ago

TME

STMicroelectronics

Verical

Newchip Electronics Limited

Inventory History

3 month trend:
-43.06%

CAD Models

Download STMicroelectronics P6KE180A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.211
$ 0.211
Stock
689,122
42,634
42,634
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
180 V
180 V
180 V
Clamping Voltage
317 V
246 V
246 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
12.6 A
2.5 A
2.5 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsP6KE150A
STMicroelectronics Uni-directional TVS Diode, 265V Vc, TH, DO-15, 143V Vbr
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
STMicroelectronicsP6KE39A
P6KE Series 600 W 39 V Uni Directional Axial TVS Diode - DO-15
STMicroelectronicsP6KE36CA
TVS Diodes & ESD Suppressors; P6KE36CA; STMICROELECTRONICS; 30.8 V; 49.9 V; 34.2 V; 36 V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC

Descriptions

Descriptions of STMicroelectronics P6KE180A provided by its distributors.

P6KE Series 600 W 180 V Uni-Directional Axial TVS Diode - DO-204AC
STMicroelectronics Unidirectional TVS Diode, Vc=317V TH DO-15, Vbr(min)=171V
TRANSIENT VOLTAGE SUPPRESSOR DIODE Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
DIODE, TVS, 180V, 600W; Product Range: P6KE1 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 154V; Clamping Voltage Vc Max: 317V; Diode Case Style: DO-15; No. of Pins: 2Pins; Breakdown Voltage Min: 171V; B

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE180A.