Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SMBJ150A

Diode TVS Single Uni-Dir 150V 600W 2-Pin DO-214AA T/R
$ 0.119

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ150A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMBJ150A
TVS Diode Single Uni-Dir 150V 600W 2-Pin SMB / TVS DIODE 150VWM 243VC DO214AA
Diodes Inc.SMBJ150A-13-F
SMBJ150 Series 600 W 167 V Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS Diode, TRANSZORB P6SMB Series, Unidirectional, 171 V, 274 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ170A-13-F
SMBJ Series 600 W 170 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ120A-13-F
TVS Diode, SMBJ Series, Unidirectional, 120 V, 193 V, DO-214AA (SMB), 2 Pins
SMBJ Series 1 W 185 V Uni-Directional Surface Mount TVS Diode - SMB

Descriptions

Descriptions of onsemi SMBJ150A provided by its distributors.

Diode TVS Single Uni-Dir 150V 600W 2-Pin DO-214AA T/R
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 243V 5muA 600W 150C
Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
600 W Uni-Directional 192 V SMT Transient Voltage Suppressor Diode - DO-214AA
150V Unidirectional 600W 2.5A 243V 167V SMB(DO-214AA) SMD 2.41mm H
600 Watt Transient Voltage Suppressors
DIODE TVS 150V 600W UNI 5% SMD
DIODE, TVS; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:150V; Breakdown Voltage Range:167V to 185V; Clamping Voltage Vc Max:243V; Peak Pulse Current Ippm:2.5A; Diode Case Style:DO-214; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:185V; Diode Configuration:Unidirectional; Diode Type:TVS, Unidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:DO-214; Peak Pulse Power:600W; Stand-off Voltage:150V; Termination Type:SMD
TVS Diode; Package/Case:DO-214; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Power Rating:600W; Mounting Type:Through Hole; Polarization:Unipolar; Type:TVS-Unidirectional ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd