onsemi NZQA6V8XV5T1G

ESD Suppressor Diode TVS Uni-Dir 4.3V 6.8Vbr 12.5Vc 5-Pin SOT-553 T/R
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NZQA6V8XV5T1G.

HQonline

Datasheet4 pages19 years ago

IHS

Farnell

Future Electronics

Newchip Electronics Limited

Inventory History

3 month trend:
-0.09%

CAD Models

Download onsemi NZQA6V8XV5T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.099
Stock
1,574,918
131,422
Authorized Distributors
6
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.8 V
6.8 V
Clamping Voltage
12.5 V
12.5 V
Peak Pulse Power
100 W
100 W
Peak Pulse Current
8 A
8 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiSMF05CT2G
TVS DIODE 5VWM 12.5VC SOT363 / ESD Suppressor Diode TVS Uni-Dir 5V 6-Pin SC-88 T/R
onsemiSMF05CT1G
TVS Diodes & ESD Suppressors; SMF05CT1G; ON SEMICONDUCTOR; 5 V; 12.5 V; 6.2 V; 6.7 V
NZQA5V6 Series 5.88 V 90 pF Surface Mount Quad TVS Array - SOT-553
Esd Protection Diode, Aec-Q101, 3.3V/Xson Rohs Compliant: Yes |Nexperia PESD3V3S4UF,115
ESD protection diodes / TVS diodes; NEXPERIA; PESD5V0S4UD, 115; 13 V; 20 A; 5 V; 6.4 V - 7.2 V
ESD Suppressor TVS 30kV Automotive 6-Pin TSOP T/R

Descriptions

Descriptions of onsemi NZQA6V8XV5T1G provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 4.3V 6.8Vbr 12.5Vc 5-Pin SOT-553 T/R
Trans Voltage Suppressor Diode, 100W, 4.3V V(RWM), Unidirectional, 4 Element, Silicon
12.5V Clamp 8A (8/20s) Ipp Tvs Diode Surface Mount SOT-553
Transient Suppressor Diode Array,unidirectional,sot-553 Rohs Compliant: Yes |Onsemi NZQA6V8XV5T1G
QUAD TVS ARRAY FOR ESD PROTECTIO
TVS DIODE 4.3VWM 12.5VC SOT553
Transient Voltage Suppressor, Quad Array
4.3V 100W 8A 12.5V 6.46V SOT-553 600¦Ìm
SOT-553 ESD Protection Devices ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd