onsemi SMF05CT2G

TVS DIODE 5VWM 12.5VC SOT363 / ESD Suppressor Diode TVS Uni-Dir 5V 6-Pin SC-88 T/R
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMF05CT2G.

Newark

Datasheet4 pages14 years ago

IHS

onsemi

Farnell

Newchip Electronics Limited

Inventory History

3 month trend:
+121%

CAD Models

Download onsemi SMF05CT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.122
$ 0.122
Stock
479,431
11,070,734
11,070,734
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
5
5
5
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.7 V
6.7 V
6.7 V
Clamping Voltage
12.5 V
12.5 V
12.5 V
Peak Pulse Power
100 W
100 W
100 W
Peak Pulse Current
8 A
8 A
8 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiSMF05CT1G
TVS Diodes & ESD Suppressors; SMF05CT1G; ON SEMICONDUCTOR; 5 V; 12.5 V; 6.2 V; 6.7 V
SOT-553 4 Surface Mount Zener Zener Tvs Diode 6.46V 8A 8/20mus 100W 70pF @ 1MHz
SOT-553 4 Surface Mount Zener Zener Tvs Diode 6.46V 8A 8/20mus 100W 70pF @ 1MHz
Nexperia Uni-directional ESD Protection Array, Vcl Max 12V, SMD, SOT-886, Vbr Min 6.46V
PESD3V3S4UF; PESD5V0S4UF - Unidirectional quadruple ESD protection diode arrays SON 6-Pin
PESD3V3L5UK Series 9.5 V 24 pF Uni-Directional ESD Protection Diode - SOT-891

Descriptions

Descriptions of onsemi SMF05CT2G provided by its distributors.

TVS DIODE 5VWM 12.5VC SOT363 / ESD Suppressor Diode TVS Uni-Dir 5V 6-Pin SC-88 T/R
SMF05CT2G Series 12.5 V 100 W 5-Line TVS Diode Array - SC-88
Tvs Diode Array, 100W, 5V, Sc-88, Full Reel; Product Range:Smf Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:13V; Clamping Voltage Max:12.5V; Diode Case Style:Sc-88; No. Of Pins:6Pins; Minimum Breakdown Voltage:6.2V Rohs Compliant: Yes |Onsemi SMF05CT2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF05CT2G.