onsemi SMF05CT1G

Tvs Diodes & Esd Suppressors; SMF05CT1G; on Semiconductor; 5 V; 12.5 V; 6.2 V; 6.7 V
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMF05CT1G.

Newark

Datasheet4 pages14 years ago

IHS

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+52.93%

CAD Models

Download onsemi SMF05CT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.164
$ 0.164
Stock
10,745,700
372,487
372,487
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
5
5
5
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.7 V
6.7 V
6.7 V
Clamping Voltage
12.5 V
12.5 V
12.5 V
Peak Pulse Power
100 W
100 W
100 W
Peak Pulse Current
8 A
8 A
8 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiSMF05CT2G
TVS DIODE 5VWM 12.5VC SOT363 / ESD Suppressor Diode TVS Uni-Dir 5V 6-Pin SC-88 T/R
ESD Suppressor Diode TVS Uni-Dir 4.3V 6.8Vbr 12.5Vc 5-Pin SOT-553 T/R
SOT-553 4 Surface Mount Zener Zener Tvs Diode 6.46V 8A 8/20mus 100W 70pF @ 1MHz
Nexperia Uni-directional ESD Protection Array, Vcl Max 12V, SMD, SOT-886, Vbr Min 6.46V
PESD3V3S4UF; PESD5V0S4UF - Unidirectional quadruple ESD protection diode arrays SON 6-Pin
TVS DIODE 5VWM 12VC 6TSSOP / 12V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSSOP

Descriptions

Descriptions of onsemi SMF05CT1G provided by its distributors.

TVS Diodes & ESD Suppressors; SMF05CT1G; ON SEMICONDUCTOR; 5 V; 12.5 V; 6.2 V; 6.7 V
TVS DIODE 5VWM 12.5VC SC88 / ESD Suppressor Diode TVS Uni-Dir 5V 6-Pin SC-88 T/R
onsemi Unidirectional TVS Diode, Vc=12.5V, SMD, SOT-363 (SC-88), Vbr(min)=6.2V
SMF05C Series 7.2 V 100 W 5-Line Transient Voltage Suppressor Array - SC-88
TVS DIODE, 100W, 5V, UNIDIR, SC-88; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 5V; Clamping Voltage Vc Max: 12.5V; Diode Case Style: SC-88; No. of Pins: 6Pins; Breakdown Voltage Mi
This 5-line voltage transient suppressor array is designed for application requiring transient voltage protection capability. It is intended for use in over-transient voltage and ESD sensitive equipment such as computers printers automotive electronics networking communication and other applications. This device
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 5 / Clamping Voltage V = 9.8 / Power Dissipation (Pd) W = 100 / Voltage ESD Air Gap Min. kV = -15 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Min. kV = -15 / Voltage ESD Contact Max. kV = 15 / Breakdown Voltage Min. V = 6.2 / Breakdown Voltage Max. V = 7.2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Package Type = SC-70 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF05CT1G.