Descriptions of Nexperia PESD3V3S4UD,115 provided by its distributors.
ESD Suppressor TVS 30kV Automotive 6-Pin TSOP T/R
Trans Voltage Suppressor Diode, 200W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon
Quadruple ESD protection diode array
NEXPERIA - PESD3V3S4UD,115 - ESD-Schutzbaustein, TVS, 20 V, SSOT-6, 6 Pin(s), 3.3 V, PESD3 Series
TVS Diode Arrays DIODE ARRAY ESD 3.3VWM 12VC SOT-457
200 W UNIDIRECTIONAL 4 ELEMENT SILICON TVS DIODE
ESD Protection Device, 12 V, SOT-457, 6 Pins, 3.3 V, 300 pF
Transient Suppression Diode (TVS)
Nexperia ESD, 12V, , TSOP, 5.3V
SC-74 ESD Protection Devices ROHS
TVS Diode; Reverse Stand-Off Voltage, VRWM:3.3V; Breakdown Voltage Range:5.3V to 5.9V; Clamping Voltage Max, Vc:12V; Diode Configuration:2 Pair Common Anode; No. of Pins:6 ;RoHS Compliant: Yes
DIODE, TVS, 0.8UA, 3.3V, SSOT-6; Clamping Voltage Vc Max: 20V; Diode Case Style: SSOT-6; No. of Pins: 6Pins; Operating Voltage: 3.3V; Power Dissipation Pd: -; Product Range: PESD3 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Breakdown Voltage: 5.6V; Breakdown Voltage Max: 5.9V; Breakdown Voltage Min: 5.3V; Breakdown Voltage Range: 5.3V to 5.9V; Breakover Voltage Min: 5.3V; Capacitance Cd @ Vr Max: 300pF; Capacitance Cd @ Vr Typ: 215pF; Clamping Voltage @ 8/20µs Max: 12V; Diode Type: Bidirectional TVS; Operating Temperature Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Peak Pulse Current Ippm: 20A; Peak Pulse Power Dissipation: 200W; Reverse Stand-Off Voltage Vrwm: 3.3V; SMD Marking: K4; Stand-off Voltage: 3.3V; TVS Polarity: Unidirectional; Termination Type: Surface Mount Device