Nexperia PESD5V0S4UD,115

ESD protection diodes / TVS diodes; NEXPERIA; PESD5V0S4UD, 115; 13 V; 20 A; 5 V; 6.4 V - 7.2 V
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0S4UD,115.

Newark

Datasheet12 pages16 years ago
Datasheet13 pages16 years ago

Future Electronics

Nexperia

Inventory History

3 month trend:
-9.32%

CAD Models

Download Nexperia PESD5V0S4UD,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-09-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

PESD Series 13 V 220 pF SMT Fivefold ESD Protection Diode Array - SC-74
ESD Suppressor TVS 30kV Automotive 6-Pin TSOP T/R
PESD Series 12 V 300 pF SMT Bi-Directional ESD Protection Diode - SC-74
onsemiSMF05T2G
Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 4 Element, Silicon
onsemiSMF05T1
5-TSSOP SC-70-5SOT-353 4 Surface Mount Zener Zener Tvs Diode 6V 12A 8/20mus 200W 90pF @ 1MHz
onsemiSMF05T1G
TVS DIODE 5VWM 12.5VC SOT353 / ESD Suppressor Diode TVS Uni-Dir 5V 5-Pin SC-88A T/R

Descriptions

Descriptions of Nexperia PESD5V0S4UD,115 provided by its distributors.

ESD protection diodes / TVS diodes; NEXPERIA; PESD5V0S4UD, 115; 13 V; 20 A; 5 V; 6.4 V - 7.2 V
Quadruple ESD protection diode array
ESD Suppressor TVS 30kV Automotive 6-Pin TSOP T/R
13V 200W 6.4V 5V SOT-457 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 4 Element, Silicon
ESD Protection Device, TVS, 13 V, SSOT-6, 6 Pins, 5 V, PESD5
PESD Series 5 V 165 pF Quadruple ESD Protection Diode Arrays - SC-74
200 W UNIDIRECTIONAL 4 ELEMENT SILICON TVS DIODE
ESD VRWM=5V Ipp=20A VBR(min)=6.4V Ppp=200W Vc=13V SOT457
5V 200W 20A 13V 6.4V SC-74,SOT-457 1mm
SOT-457 ESD Protection Devices ROHS
Clamping Voltage Vc Max:13V; Diode Case Style:sot-457; No. Of Pins:6Pins; Operating Voltage:-; Power Dissipation Pd:200W; Product Range:-; Automotive Qualification Standard:-; Breakdown Voltage Range:6.4V To 7.2V; Reel Quantity:3000 Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD5V0S4UD 115
  • PESD5V0S4UD 115.
  • PESD5V0S4UD-115
  • PESD5V0S4UD115