onsemi NZQA5V6AXV5T1G

NZQA5V6A Series 5.9 V 1 uA 17 pF Surface Mount Quad TVS Array - SOT-553-5
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NZQA5V6AXV5T1G.

Upverter

Datasheet5 pages16 years ago

IHS

Newark

Newchip Electronics Limited

iiiC

Inventory History

3 month trend:
-9.26%

CAD Models

Download onsemi NZQA5V6AXV5T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.077
Stock
1,059,837
370,013
Authorized Distributors
6
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
Number of Bidirectional Channels
-
-
Breakdown Voltage
5.6 V
5.6 V
Clamping Voltage
13 V
13 V
Peak Pulse Power
20 W
20 W
Peak Pulse Current
1.6 A
1.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TVS Diodes & ESD Suppressors; NZQA6V8AXV5T1G; ON SEMICONDUCTOR; 4.3 V; 5; 13 V; 6.47 V
ESD Suppressor Diode TVS Uni-Dir 4.3V 6.8Vbr 13Vc 5-Pin SOT-553 T/R
ESD Suppressor Diode TVS Uni-Dir 4.3V 6.8Vbr 13Vc 5-Pin SOT-553 T/R
ESD Suppressor TVS 30kV Automotive 6-Pin TSOP T/R
ESD protection diodes / TVS diodes; NEXPERIA; PESD5V0S4UD, 115; 13 V; 20 A; 5 V; 6.4 V - 7.2 V
Trans Voltage Suppressor Diode, 30W, 5V V(RWM), Unidirectional, 4 Element, Silicon, MO-252

Descriptions

Descriptions of onsemi NZQA5V6AXV5T1G provided by its distributors.

NZQA5V6A Series 5.9 V 1 uA 17 pF Surface Mount Quad TVS Array - SOT-553-5
1.6A 20W 13V 5.3V Unidirectional 3V SOT-553-5 ESD and Surge Protection (TVS/ESD) ROHS
NZQA5V6AXV5T1G, QUAD UNI-DIRECTIONAL TVS DIODE, 20W, 5-PIN SOT-553
Trans Voltage Suppressor Diode, 20W, 3V V(RWM), Unidirectional, 4 Element, Silicon
ESD Suppressors / TVS Diodes Low Cap. TVS Quad Array for ESD
Transient Suppression Diode (TVS)
onsemi TVS, 13V, , SOT-553, 5.3V
DIODE, AEC-Q101, ESD, 3V, SOT-553
DIODE, AEC-Q101, ESD, 3V, SOT-553; Clamping Voltage Vc Max: 13V; Diode Case Style: SOT-553; No. of Pins: 5Pins; Operating Voltage: -; Power Dissipation Pd: 380mW; Product Range: -; Automotive Qualification Standard: AEC-Q101; S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NZQA5V6AXV5T1G.