
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PESD5V0L4UF,115 | 0 | 5 | Cut Tape | ||||||||
| Avnet | PESD5V0L4UF,115 | 0 | 15K | 4d | ||||||||
| Farnell | PESD5V0L4UF,115 | 0 | 5 | Cut Tape | 6h | |||||||
| element14 APAC | PESD5V0L4UF,115 | 0 | 5 | Cut Tape | 37m | |||||||
| Weyland Electronics Group Pte. Ltd. | PESD5V0L4UF,115 | 50,000 | 1 | Tape & Reel | 12h |
Download Nexperia PESD5V0L4UF,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia PESD5V0L4UF,115 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: