onsemi NTR4003NT1G

NTR4003N: Small Signal MOSFET 30V 560mA 1.5 Ohm Single N-Channel SOT-23
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTR4003NT1G.

IHS

Datasheet8 pages6 years ago

JRH Electronics

Upverter

onsemi

Future Electronics

Inventory History

3 month trend:
-1.87%

CAD Models

Download onsemi NTR4003NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.065
$ 0.065
Stock
26,177,801
5,074,122
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
500 mA
500 mA
Threshold Voltage
1.4 V
800 mV
Rds On Max
1.5 Ω
1.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
690 mW
690 mW
Input Capacitance
21 pF
21 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single N-Channel Small Signal MOSFET 30V, 560mA, 1.5Ω NFET SOT23 30V .56A 1500M. Automotive Version of the NTR4003N
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 500mA Ta 500mA 225mW 10ns
Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 400mA Ta 400mA 225mW 6ns
Diodes Inc.DMP2004K-7
Transistor: P-MOSFET; unipolar; -20V; -0.6A; 0.55W; SOT23
MMBF170L: Small Signal MOSFET 60V 500mA 5 Ohm Single N-Channel SOT-23 Logic Level
Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 400mA Ta 400mA 225mW 6ns

Descriptions

Descriptions of onsemi NTR4003NT1G provided by its distributors.

NTR4003N: Small Signal MOSFET 30V 560mA 1.5 Ohm Single N-Channel SOT-23
NTR4003NT1G N-CHANNEL MOSFET TRANSISTOR, 0.56 A, 30 V, 3-PIN SOT-23
Single N-Channel 30 V 2 Ohm 1.15 nC 0.69 W Silicon SMT Mosfet - SOT-23
MOSFET N-CH 30V 500MA SOT-23 / Trans MOSFET N-CH 30V 0.5A 3-Pin SOT-23 T/R
Power MOSFET, N Channel, 30 V, 560 mA, 1.5 ohm, SOT-23, Surface Mount
MOSFET-Single, N-Channel, Small Signal, SOT-23 Small Signal Field-Effect Transistor, 0.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
NFET SOT23 30V .56A 1500M; Transistor Polarity: N Channel; Continuous Drain Current Id: 560µA; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 1.5ohm; Rds(on) Test Voltage Vgs: 4V; Threshold Voltage Vgs: 1.4V; Power Diss
Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:560mA; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:4V; Gate Source Threshold Voltage Max:1.4V; Power Dissipation:830mW; No. of Pins:3Pins RoHS Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 560 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) Ohm = 1.5 / Gate-Source Voltage V = 20 / Fall Time ns = 64.2 / Rise Time ns = 47.9 / Turn-OFF Delay Time ns = 65.1 / Turn-ON Delay Time ns = 16.7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 690

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTR4003NT1G.