Diodes Inc. DMP2004K-7

Mosfet P-ch 20V 600MA SOT23-3 / Trans Mosfet P-ch 20V 0.6A 3-PIN SOT-23 T/r
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2004K-7.

Newark

Datasheet6 pages8 years ago
Datasheet6 pages12 years ago

Diodes Inc SCT

Future Electronics

iiiC

Arrow Electronics

Inventory History

3 month trend:
-88.12%

CAD Models

Download Diodes Inc. DMP2004K-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DMN2075U-7
Single N-Channel 20 V 45 mOhm 7 nC 0.8 W Silicon Surface Mount Mosfet - SOT-23
Si2374DS Series 20 V 0.030 Ohm SMT N-Channel MOSFET - SOT-23 (TO-236)
Diodes Inc.DMP2035U-7
Single P-Channel 20 V 0.81 W 15.4 nC Silicon Surface Mount Mosfet - SOT-23
Diodes Inc.DMG2302U-7
N-Channel 20 V 90 mOhm Surface Mount Enhancement Mode Mosfet -SOT-23-3
BSS84P Series 60 V 8 Ohm P-Channel SIPMOS® Small-Signal-Transistor - SOT-23-3
onsemiBSS138L
N-Channel Power MOSFET, Logic Level, 50V, 200mA, 3.5Ω

Descriptions

Descriptions of Diodes Inc. DMP2004K-7 provided by its distributors.

MOSFET P-CH 20V 600MA SOT23-3 / Trans MOSFET P-CH 20V 0.6A 3-Pin SOT-23 T/R
P-Channel 20 V 0.9 Ohms Surface Mount Enhancement Mode Mosfet - SOT-23-3
MOSFET P-Channel 20V 0.6A SOT23
P-CHANNEL ENHANCEMENT MODE MOSFET, 20V VDS, 8±V VGS
Diodes Inc SCT
MOSFET BVDSS: 8V~24V SOT23 T&R 3K
Small Signal Field-Effect Transistor, 0.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs - Low Threshold Voltage P-Channel

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP2004K-7.
  • DMP2004K7