onsemi MMBF170LT1G

MMBF170L: Small Signal MOSFET 60V 500mA 5 Ohm Single N-Channel SOT-23 Logic Level
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF170LT1G.

IHS

Datasheet7 pages7 years ago

Newark

onsemi

Upverter

JRH Electronics

Inventory History

3 month trend:
-37.60%

CAD Models

Download onsemi MMBF170LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.091
$ 0.044
Stock
14,709,576
1,225,653
Authorized Distributors
6
2
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
500 mA
500 mA
Threshold Voltage
3 V
-
Rds On Max
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
225 mW
225 mW
Input Capacitance
60 pF
60 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-18
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Single P-Channel Power MOSFET -20V, -400mA, 800mΩ
NTR0202PL: Small Signal MOSFET 20V 400mA 800 mOhm Single P-Channel SOT-23 Logic Level
Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 400mA Ta 400mA 225mW 6ns
NTR4003N: Small Signal MOSFET 30V 560mA 1.5 Ohm Single N-Channel SOT-23
Transistor MOSFET N-CH 30V 0.5A 3-Pin SOT-23 T/R
Single N-Channel Small Signal MOSFET 30V, 560mA, 1.5Ω NFET SOT23 30V .56A 1500M. Automotive Version of the NTR4003N

Descriptions

Descriptions of onsemi MMBF170LT1G provided by its distributors.

MMBF170L: Small Signal MOSFET 60V 500mA 5 Ohm Single N-Channel SOT-23 Logic Level
Single N-Channel 60 V 225 mW Silicon Surface Mount Mosfet - SOT-23
MOSFET, POWER, N-CH, VDSS 60VDC, RDS(ON) 5 OHMS, ID 0.5A, SOT-23 (TO-236),PD 225MW
Single N-Channel Power MOSFET 60V 500mA 5Ω
onsemi NChannel EnhancedMOSTube, Vds=60 V, 500 mA, SOT-23encapsulation, surface mount, 3Pin
Power MOSFET, N Channel, 60 V, 500 mA, 5 ohm, SOT-23, Surface Mount
Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
N Channel Mosfet, 60V, 500Ma Sot-23, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:500Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Power Dissipation:225Mw Rohs Compliant: Yes |Onsemi MMBF170LT1G.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 500 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 5 / Gate-Source Voltage V = 20 / Turn-OFF Delay Time ns = 10 / Turn-ON Delay Time ns = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Power Dissipation (Pd) mW = 225

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBF170-LT1G
  • MMBF170LT1G.