onsemi MMBF170LT3G

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 500mA Ta 500mA 225mW 10ns
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF170LT3G.

IHS

Datasheet7 pages7 years ago

Upverter

onsemi

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBF170LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.091
Stock
1,225,653
14,709,576
Authorized Distributors
2
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
500 mA
500 mA
Threshold Voltage
-
3 V
Rds On Max
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
225 mW
225 mW
Input Capacitance
60 pF
60 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Small Signal MOSFET 50V 200mA 3.5 Ohm Single N-Channel SOT-23 Logic Level
Single P−Channel Power MOSFET -60V, -211mA, 5Ω -60 V, -211 mA, Single P-Channel SOT-23 Package
onsemiBSS138L
N-Channel Power MOSFET, Logic Level, 50V, 200mA, 3.5Ω
Diodes Inc.2N7002E-7-F
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.25A SOT23-3
BSS84P Series 60 V 8 Ohm P-Channel SIPMOS® Small-Signal-Transistor - SOT-23-3

Descriptions

Descriptions of onsemi MMBF170LT3G provided by its distributors.

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 500mA Ta 500mA 225mW 10ns
Single N-Channel Power MOSFET 60V 500mA 5Ω
Trans MOSFET N-CH 60V 0.5A 3-Pin SOT-23 T/R
Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:0.5A; On Resistance, Rds(on):5ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:3-SOT-23 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd