onsemi NTR0202PLT3G

Single P-Channel Power MOSFET -20V, -400mA, 800mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTR0202PLT3G.

IHS

Datasheet7 pages7 years ago

Upverter

onsemi

CAD Models

Download onsemi NTR0202PLT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.175
Stock
984,784
6,391,281
Authorized Distributors
0
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vds)
20 V
-
Continuous Drain Current (ID)
400 mA
400 mA
Threshold Voltage
-
-1.9 V
Rds On Max
800 mΩ
800 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
225 mW
225 mW
Input Capacitance
70 pF
70 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-11-08
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2009-03-31
LTD Date2009-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Diodes Inc.DMP2004K-7
Transistor: P-MOSFET; unipolar; -20V; -0.6A; 0.55W; SOT23

Descriptions

Descriptions of onsemi NTR0202PLT3G provided by its distributors.

Single P-Channel Power MOSFET -20V, -400mA, 800mΩ
400 mA 20 V P-CHANNEL Si SMALL SIGNAL MOSFET TO-236AB
MOSFETs- Power and Small Signal -20V -400mA P-Channel
Small Signal Field-Effect Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd