| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | NTK3134NT5G | 1,987 | 18h | |||||||||
| Newark | NTK3134NT5G | 0 | 5 | Cut Tape | ||||||||
| Onlinecomponents.com | NTK3134NT5G | 0 | 8K | Bulk | ||||||||
| Future Electronics | NTK3134NT5G | 0 | 8K | Tape & Reel | ||||||||
| Avnet | NTK3134NT5G | 0 | 24K | 20h |
Download onsemi NTK3134NT5G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of onsemi NTK3134NT5G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: