onsemi NTK3043NT1G

Single N-Channel Small Signal MOSFET with ESD Protection 20V, 285mA, 3.4Ω
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTK3043NT1G.

Upverter

Datasheet5 pages20 years ago

IHS

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+25.92%

CAD Models

Download onsemi NTK3043NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.079
$ 0.065
Stock
10,105,925
382,619
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-723-3
SOT-723-3
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
210 mA
210 mA
Threshold Voltage
400 mV
-
Rds On Max
3.4 Ω
3.4 Ω
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
440 mW
440 mW
Input Capacitance
11 pF
11 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NTK3134N: Small Signal MOSFET 20V 890mA 350 mOhm Single N-Channel SOT-723 with ESD Protection
NTK3139P: Small Signal MOSFET 20V 780mA 480 mOhm Single P-Channel SOT-723 with ESD Protection
Single P−Channel Power MOSFET with ESD Protection -20V -780mA 480mΩ
Single N−Channel Power MOSFET with ESD Protection 20V 890 mA 350 mΩ

Descriptions

Descriptions of onsemi NTK3043NT1G provided by its distributors.

Single N-Channel Small Signal MOSFET with ESD Protection 20V, 285mA, 3.4Ω
Transistor MOSFET N-CH 20V 0.225A 3-Pin SOT-723 T/R
NTK3043NT1G N-CHANNEL MOSFET TRANSISTOR, 0.28 A, 20 V, 3-PIN SOT-723
N-Channel 20 V 3.4 Ohm Surface Mount Power Mosfet - SOT-723
20 V, 285 MILLI A, N-CHANNEL WITH ESD PROTECTION, SOT-723 POWER MOSFET Small Signal Field-Effect Transistor, 0.21A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
NFET SOT723 20V 285MA 3.4; Transistor Polarity: N Channel; Continuous Drain Current Id: 285mA; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 3.4ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 400mV; Power D

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTK3043NT1G.