onsemi NTK3139PT1G

NTK3139P: Small Signal MOSFET 20V 780mA 480 mOhm Single P-Channel SOT-723 with ESD Protection
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTK3139PT1G.

Upverter

Datasheet5 pages19 years ago

IHS

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-21.39%

CAD Models

Download onsemi NTK3139PT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-12-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NTK3134N: Small Signal MOSFET 20V 890mA 350 mOhm Single N-Channel SOT-723 with ESD Protection
Single N−Channel Power MOSFET with ESD Protection 20V 890 mA 350 mΩ
Single N-Channel Small Signal MOSFET with ESD Protection 20V, 285mA, 3.4Ω
Single N-Channel Small Signal MOSFET with ESD Protection 20V, 285mA, 3.4Ω

Descriptions

Descriptions of onsemi NTK3139PT1G provided by its distributors.

NTK3139P: Small Signal MOSFET 20V 780mA 480 mOhm Single P-Channel SOT-723 with ESD Protection
NTK3139PT1G P-CHANNEL MOSFET TRANSISTOR, 0.87 A, 20 V, 3-PIN SOT-723
Trans MOSFET P-CH 20V 0.78A 3-Pin SOT-723 T/R / MOSFET P-CH 20V 0.66A SOT-723
P-Channel 20 V 380 mOhm 450 mW Surface Mount Power MOSFET - SOT-723
Power MOSFET, P Channel, 20 V, 780 mA, 0.48 ohm, SOT-723, Surface Mount
P CH MOSFET, -20V, 780mA, SOT-723; Trans; Transistor Polarity:P Channel; Continuous Drain Current Id:-780mA; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.38ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage
MOSFET, P, 20V, SOT-723; Transistor Type:Enhancement; Transistor Polarity:P; Voltage, Vds Typ:-20V; Current, Id Cont:0.78A; Resistance, Rds On:0.48ohm; Voltage, Vgs Rds on Measurement:-4.5V; Voltage, Vgs th Typ:-1.2V; Case Style:SOT-723; Termination Type:SMD; Power, Pd:0.55W; Voltage, Vds Max:20V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTK3139PT1G.