| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NTK3139PT5G | 15,000 | 8K | 17h | ||||||||
| Rochester Electronics | NTK3139PT5G | 5,758 | 15h | |||||||||
| DigiKey | NTK3139PT5GOSCT-ND | 165 | 1 | Cut Tape | ||||||||
| Newark | NTK3139PT5G | 0 | 8K | Cut Tape | ||||||||
| Onlinecomponents.com | NTK3139PT5G | 0 | 8K | Bulk |
Download onsemi NTK3139PT5G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of onsemi NTK3139PT5G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: