onsemi NTK3134NT1G

NTK3134N: Small Signal MOSFET 20V 890mA 350 mOhm Single N-Channel SOT-723 with ESD Protection
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTK3134NT1G.

Upverter

Datasheet5 pages19 years ago

IHS

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
+271%

CAD Models

Download onsemi NTK3134NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.076
$ 0.076
Stock
7,757,097
965,117
965,117
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-723-3
SOT-723-3
SOT-723-3
Drain to Source Voltage (Vdss)
20 V
20 V
20 V
Continuous Drain Current (ID)
890 mA
890 mA
890 mA
Threshold Voltage
1.2 V
-
-
Rds On Max
350 mΩ
350 mΩ
350 mΩ
Gate to Source Voltage (Vgs)
6 V
6 V
6 V
Power Dissipation
310 mW
310 mW
310 mW
Input Capacitance
120 pF
120 pF
120 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-12-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NTK3139P: Small Signal MOSFET 20V 780mA 480 mOhm Single P-Channel SOT-723 with ESD Protection
Single P−Channel Power MOSFET with ESD Protection -20V -780mA 480mΩ
Single N-Channel Small Signal MOSFET with ESD Protection 20V, 285mA, 3.4Ω
Single N-Channel Small Signal MOSFET with ESD Protection 20V, 285mA, 3.4Ω

Descriptions

Descriptions of onsemi NTK3134NT1G provided by its distributors.

NTK3134N: Small Signal MOSFET 20V 890mA 350 mOhm Single N-Channel SOT-723 with ESD Protection
N-Channel 20 V 200 mOhm 450 mW Surface Mount Power MOSFET - SOT-723
NTK3134NT1G N-CHANNEL MOSFET TRANSISTOR, 0.99 A, 20 V, 3-PIN SOT-723
Power MOSFET, N Channel, 20 V, 890 mA, 0.35 ohm, SOT-723, Surface Mount
Mosfet, N Channel, 20V, 0.89A, Sot-723-3; Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:890Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Gate Source Threshold Voltage Max:1.2V Rohs Compliant: Yes |Onsemi NTK3134NT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTK3134NT1G.