onsemi NTDV3055L104T4G

Single N-Channel Logic Level Power MOSFET 60V, 12A, 104mΩ Power MOSFET, N-Channel, 60 V, 12 A, Logic Level
$ 0.347
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTDV3055L104T4G.

IHS

Datasheet11 pages7 years ago

Upverter

Future Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTDV3055L104T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.575
Stock
305,402
612,980
Authorized Distributors
2
6
Mount
-
-
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
12 A
12 A
Threshold Voltage
-
-
Rds On Max
104 mΩ
-
Gate to Source Voltage (Vgs)
15 V
15 V
Power Dissipation
48 W
48 W
Input Capacitance
440 pF
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-09-16
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2020-01-24
LTD Date2020-07-24
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Single N-Channel Logic Level Power MOSFET 60V, 12A, 104mΩ
Single N-Channel Logic Level Power MOSFET 60V, 12A, 104mΩ
N-Channel Power MOSFET 50V, 14A, 100mΩ
STMicroelectronicsSTD12NF06LT4
Automotive-grade N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a DPAK package
Single N-Channel 60 V 0.1 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 60 V 0.1 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of onsemi NTDV3055L104T4G provided by its distributors.

Single N-Channel Logic Level Power MOSFET 60V, 12A, 104mΩ Power MOSFET, N-Channel, 60 V, 12 A, Logic Level
NTDV3055L104 Series 60 V 12 A 104 mOhm SMT N-Channel Power MOSFET - DPAK-3
60 VOLTS, 12 AMPS, LOGIC LEVEL N-CHANNEL DPAK POWER MOSFET Power Field-Effect Transistor, 12A I(D), 60V, 0.104ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTDV3055L104T4G.