onsemi RFD14N05SM9A

N-Channel Power MOSFET 50V, 14A, 100mΩ
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RFD14N05SM9A.

Electro Sonic

Datasheet10 pages3 years ago

Upverter

Farnell

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
+35.04%

CAD Models

Download onsemi RFD14N05SM9A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-07-01
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Single N-Channel 60 V 0.1 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 60 V 0.1 Ohms Surface Mount Power Mosfet - TO-252
STMicroelectronicsSTD16NF06T4
STMicroelectronics N-Ch Enhancement MOSFET STripFET Series Vds=60V 16A DPAK (TO-252) SMD 3-Pin
N-Channel Logic Level Power MOSFET 50V, 14A, 100mΩ
N-Channel Logic Level Power MOSFET 50V, 14A, 100mΩ
Power MOSFET 60V 18A 60 mOhm Single N-Channel DPAK

Descriptions

Descriptions of onsemi RFD14N05SM9A provided by its distributors.

N-Channel Power MOSFET 50V, 14A, 100mΩ
Power MOSFET, N Channel, 50 V, 14 A, 0.1 ohm, TO-252AA, Surface Mount
Trans MOSFET N-CH Si 50V 14A 3-Pin(2+Tab) DPAK T/R
50V 14A 100m´Î@10V14A 48W 4V@250Ã×A N Channel TO-252AA MOSFETs ROHS
onsemi NChannel EnhancedMOSTube, Vds=50 V, 14 A, DPAK (TO-252)encapsulation, surface mount, 3Pin
Fet 50V 100.0 Mohm Dpak Rohs Compliant: Yes
Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Transistor; Transistor POLARITY
IC,RFD14N05SM9A,ADDED FOR DPP( INTERSIL) PKG ID CHANGE<AZ
PWR MOS TAPE AND REEL RFD14N05SM
These are N-channel power MOSFETs manufactured using the MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits, gives optimum utilization of silicon, resulting in outstanding performance. They were designed for use in applications such as switching regulators, switching converters, motor drivers and relay drivers. These transistors can be operated directly from integrated circuits. Formerly developmental type TA09770.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFD14N05SM-9A
  • RFD14N05SM9A.