Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRLR024TRPBF

Single N-Channel 60 V 0.1 Ohms Surface Mount Power Mosfet - TO-252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRLR024TRPBF.

Newark

Datasheet13 pages4 years ago
Datasheet11 pages9 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago

IHS

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay IRLR024TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

IRLR024 Series N-channel Surface Mount Power Mosfet 60V 14 Amp - D-Pak
Single N-Channel 60 V 0.1 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 60 V 0.1 Ohms Surface Mount Power Mosfet - TO-252
N-Channel Logic Level Power MOSFET 50V, 14A, 100mΩ
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 14A Tc 14mA 48W 16ns
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, DPAK

Descriptions

Descriptions of Vishay IRLR024TRPBF provided by its distributors.

Single N-Channel 60 V 0.1 Ohms Surface Mount Power Mosfet - TO-252
POWER MOSFET Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
2.5W(Ta),42W(Tc) 10V 2V@ 250µA 18nC@ 5 V 1individualNChannel 60V 100mΩ@ 8.4A,5V 14A 870pF@25V TO-252 SMD mount 6.73mm*6.22mm*2.38mm
Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:14A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:5V; Gate Source Threshold Voltage Max:2V; Power Dissipation:2.5W; No. Of Pins:3Pins Rohs Compliant: No |Vishay IRLR024TRPBF.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLR024TRPBF.