onsemi STDV3055L104T4G

Single N-Channel Logic Level Power MOSFET 60V, 12A, 104mΩ Power MOSFET, N-Channel, 60 V, 12 A, Logic Level
$ 0.575
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi STDV3055L104T4G.

Upverter

Technical Drawing1 page3 years ago

IHS

Future Electronics

onsemi

Inventory History

3 month trend:
+4.08%

CAD Models

Download onsemi STDV3055L104T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.575
$ 0.347
Stock
9,028,755
305,381
Authorized Distributors
6
2
Mount
-
-
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
12 A
12 A
Threshold Voltage
-
-
Rds On Max
-
104 mΩ
Gate to Source Voltage (Vgs)
15 V
15 V
Power Dissipation
48 W
48 W
Input Capacitance
-
440 pF

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-09-29
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi STDV3055L104T4G provided by its distributors.

Single N-Channel Logic Level Power MOSFET 60V, 12A, 104mΩ Power MOSFET, N-Channel, 60 V, 12 A, Logic Level
60 V 12 A 104 mOhm Surface Mount N-Channel Power Mosfet - DPAK
Trans MOSFET N-CH 60V 12A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
1.5W(Ta),48W(Tj) 15V 2V@ 250¦ÌA 20nC@ 5 V 1N 60V 104m¦¸@ 6A,5V 12A 440pF@25V TO-252-3
Transistor MOSFET N-CH 60V 12A 3-Pin DPAK T/R
Avnet Japan
Power Field-Effect Transistor, 12A I(D), 60V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET'S - SINGLE MOSFET'S TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd