Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRFR024TRPBF

Single N-Channel 60 V 0.1 Ohms Surface Mount Power Mosfet - TO-252
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR024TRPBF.

Newark

Datasheet13 pages4 years ago
Datasheet11 pages10 years ago
Datasheet11 pages11 years ago
Datasheet11 pages13 years ago

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
+237%

Alternate Parts

Price @ 1000
$ 0.581
$ 0.831
Stock
323,586
449,309
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
14 A
14 A
Threshold Voltage
4 V
-
Rds On Max
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.5 W
-
Input Capacitance
640 pF
640 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single N-Channel 60 V 0.1 Ohms Surface Mount Power Mosfet - TO-252
Power MOSFET, N-Channel, QFET®, 60 V, 16.8 A, 63 mΩ, DPAK
N-Channel Power MOSFET 50V, 14A, 100mΩ
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, DPAK
STMicroelectronicsSTD16NF06T4
STMicroelectronics N-Ch Enhancement MOSFET STripFET Series Vds=60V 16A DPAK (TO-252) SMD 3-Pin
STMicroelectronicsSTD12NF06LT4
Automotive-grade N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a DPAK package

Descriptions

Descriptions of Vishay IRFR024TRPBF provided by its distributors.

Single N-Channel 60 V 0.1 Ohms Surface Mount Power Mosfet - TO-252
Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
N Channel Mosfet, 60V, 14A, D-Pak, Full Reel; Transistor Polarity:n Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:14A; On Resistance Rds(On):0.1Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10Vrohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR024TRPBF.