onsemi NTD3055-150-1G

Tube Through Hole N-Channel Single Mosfet Transistor 9A Ta 9A 28.8W 23ns
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD3055-150-1G.

IHS

Datasheet8 pages7 years ago

Upverter

onsemi

element14

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTD3055-150-1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.099
Stock
121,395
176,386
Authorized Distributors
2
2
Mount
-
-
Case/Package
TO-251
DPAK
Drain to Source Voltage (Vdss)
60 V
-
Continuous Drain Current (ID)
9 A
9 A
Threshold Voltage
-
-
Rds On Max
150 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
28.8 W
28.8 W
Input Capacitance
280 pF
280 pF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, DPAK
N-Channel Logic Level Power MOSFET 60V, 11A, 107mΩ
N-Channel Power MOSFET, QFET®, 60 V, 10 A, 140 mΩ, DPAK

Descriptions

Descriptions of onsemi NTD3055-150-1G provided by its distributors.

Tube Through Hole N-Channel Single Mosfet Transistor 9A Ta 9A 28.8W 23ns
Single N-Channel Power MOSFET 60V, 9A, 150mΩ
N CHANNEL MOSFET, 60V, 9A, D-PAK; Transi
Trans MOSFET N-CH 60V 9A 3-Pin(3+Tab) IPAK Tube
MOSFETs- Power and Small Signal 60V 9A N-Channel
9 A 60 V 0.15 ohm N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 9A I(D), 60V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
NTD3055-150-1G, SINGLE MOSFETS;
Designed for low voltage high speed switching applications in power supplies converters and power motor controls and bridge circuits.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd