Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQD13N06LTM

N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, DPAK
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD13N06LTM.

Farnell

Datasheet11 pages5 years ago

JRH Electronics

IHS

onsemi

Newark

Inventory History

3 month trend:
-1.10%

CAD Models

Download onsemi FQD13N06LTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.397
$ 1.425
Stock
1,586,610
1,620,837
Authorized Distributors
6
2
Mount
Surface Mount
-
Case/Package
DPAK
TO-252
Drain to Source Voltage (Vds)
60 V
55 V
Continuous Drain Current (ID)
11 A
11 A
Threshold Voltage
2.5 V
-
Rds On Max
115 mΩ
125 mΩ
Gate to Source Voltage (Vgs)
20 V
15 V
Power Dissipation
2.5 W
3.6 W
Input Capacitance
350 pF
338 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-07-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

N-Channel Logic Level Power MOSFET 60V, 11A, 107mΩ
N-Channel Power MOSFET, QFET®, 60 V, 10 A, 140 mΩ, DPAK
Tube Surface Mount N-Channel Single Mosfet Transistor 14A Tc 14A 48W 17ns

Descriptions

Descriptions of onsemi FQD13N06LTM provided by its distributors.

N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, DPAK
TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,11A I(D),TO-252AA
N-Channel 60 V 0.115 Ohm Surface Mount LOGIC Mosfet - TO-252-3
Power Field-Effect Transistor, 11A I(D), 60V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
2.5W(Ta),28W(Tc) 20V 2.5V@ 250µA 6.4nC@ 5 V 1individualNChannel 60V 115mΩ@ 5.5A,10V 11A 350pF@25V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
MOSFET, N CH, 60V, 11A, TO-252AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 11A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.092ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.5V; Power Dissipation Pd: 28W; Transistor Case Style: TO-252AA; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd