onsemi FQD13N06TM

N-Channel Power MOSFET, QFET®, 60 V, 10 A, 140 mΩ, DPAK
$ 0.26
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD13N06TM.

Upverter

Technical Drawing1 page4 years ago

IHS

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQD13N06TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-07-05
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, DPAK
P-Channel Power MOSFET, QFET®, -60 V, -12 A, 135 mΩ, DPAK
N-Channel Logic Level Power MOSFET 60V, 11A, 107mΩ
Single N-Channel 60 V 0.2 Ohms Surface Mount Power Mosfet - TO-252
STMicroelectronicsSTD12NF06LT4
Automotive-grade N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a DPAK package
STMicroelectronicsSTD10P6F6
P-channel -60 V, 0.13 Ohm typ., -10 A STripFET F6 Power MOSFET in DPAK package

Descriptions

Descriptions of onsemi FQD13N06TM provided by its distributors.

N-Channel Power MOSFET, QFET®, 60 V, 10 A, 140 mΩ, DPAK
Trans MOSFET N-CH 60V 10A 3-Pin(2+Tab) DPAK T/R
N-Ch MOSFET 60V 10A 140mΩ@5A,10V 25V Vgs 4V@250µA 7.5nC@10V 310pF@25V TO-252AA SMD 6.73mm × 6.22mm × 2.39mm
Power Field-Effect Transistor, 10A I(D), 60V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
TAPE REEL/N-CH/60V/10A/0.14OHM
60V 10A 110m´Î@10V5A 28W 4V@250uA 15pF@25V N Channel 240pF@25V 5.8nC@10V -55¡Í~+150¡Í@(Tj) DPAK-3 MOSFETs ROHS
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd