onsemi NTD3055-150-1

MOSFETs- Power and Small Signal 60V 9A N-Channel No-Cancel/No-Return
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD3055-150-1.

IHS

Datasheet7 pages16 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.197
Stock
171,062
115,581
Authorized Distributors
2
2
Mount
-
-
Case/Package
DPAK
TO-251
Drain to Source Voltage (Vdss)
-
60 V
Continuous Drain Current (ID)
9 A
9 A
Threshold Voltage
-
-
Rds On Max
-
150 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
28.8 W
28.8 W
Input Capacitance
280 pF
280 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Tube Surface Mount N-Channel Single Mosfet Transistor 9A Ta 9A 28.5W 38ns
Single N-Channel Logic Level Power MOSFET 60V, 9A, 170mΩ
Power MOSFET 30V 40A 13 mOhm Single N-Channel DPAK
MOSFETs- Power and Small Signal 60V 9A N-Channel No-Cancel/No-Return

Descriptions

Descriptions of onsemi NTD3055-150-1 provided by its distributors.

MOSFETs- Power and Small Signal 60V 9A N-Channel No-Cancel/No-Return
Trans MOSFET N-CH 60V 9A 3-Pin(3+Tab) IPAK Rail
Power Field-Effect Transistor, 9A I(D), 60V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
9A, 60V, 0.15OHM, N-CHANNEL POWER MOSFET;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD30551501