onsemi NTB6413ANT4G

N-Channel 100 V 28 mOhm 136 W Surface Mount Power MOSFET - D2PAK-3
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTB6413ANT4G.

IHS

Datasheet8 pages7 years ago

Master Electronics

onsemi

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-0.19%

CAD Models

Download onsemi NTB6413ANT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.998
$ 1.148
$ 1.148
Stock
1,675,547
75,724
75,724
Authorized Distributors
6
2
2
Mount
-
-
-
Case/Package
D2PAK
TO-263-3
TO-263-3
Drain to Source Voltage (Vdss)
100 V
-
-
Continuous Drain Current (ID)
42 A
42 A
42 A
Threshold Voltage
-
-
-
Rds On Max
28 mΩ
28 mΩ
28 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
136 W
-
-
Input Capacitance
1.8 nF
1.8 nF
1.8 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsSTB40NF10T4
Mosfet Transistor, N Channel, 40 A, 100 V, 28 Mohm, 10 V, 1.7 V |Stmicroelectronics STB40NF10T4
InfineonIRF1310NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.036Ohm;ID 42A;D2Pak;PD 160W;VGS +/-20V
Single N-Channel 100 V 160 W 110 nC Hexfet Power Mosfet Surface Mount - D2PAK
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 21Milliohms;ID 36A;D2Pak;PD 92W;VGS +/-20V
STMicroelectronicsSTB35NF10T4
N-Channel 100V - 0.030 Ohm - 40A - D2PAK LOW GATE CHARGE StripFET(TM) POWER MOSFET
N-Channel Power MOSFET, QFET®, 100 V, 43.5 A, 52 mΩ, D2PAK

Descriptions

Descriptions of onsemi NTB6413ANT4G provided by its distributors.

N-Channel 100 V 28 mOhm 136 W Surface Mount Power MOSFET - D2PAK-3
Single N-Channel Power MOSFET 100V, 42A, 28mΩ
136W(Tc) 20V 4V@ 250¦ÌA 51nC@ 10 V 1N 100V 28m¦¸@ 42A,10V 42A 1.8nF@25V D2PAK 4.83mm
Mosfet Transistor, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:42A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Product Range:- Rohs Compliant: Yes |Onsemi NTB6413ANT4G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd