Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STB35NF10T4

N-Channel 100V - 0.030 Ohm - 40A - D2PAK LOW GATE CHARGE StripFET(TM) POWER MOSFET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB35NF10T4.

IHS

Datasheet14 pages20 years ago

Components Direct

Future Electronics

iiiC

Nu Horizons

CAD Models

Download STMicroelectronics STB35NF10T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-02
LTD Date2021-04-02

Related Parts

STMicroelectronicsSTB30NF10T4
N-CHANNEL 100V 0.038 OHM 35A D2PAK LOW GATE CHARGE STripFET II MOSFET
STMicroelectronicsSTB40NF10T4
Mosfet Transistor, N Channel, 40 A, 100 V, 28 Mohm, 10 V, 1.7 V |Stmicroelectronics STB40NF10T4
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 21Milliohms;ID 36A;D2Pak;PD 92W;VGS +/-20V
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 21Milliohms;ID 36A;D2Pak;PD 92W;VGS +/-20V
InfineonIRF540ZSPBF
IRF540ZSPBF N-channel MOSFET Transistor; 36 A; 100 V; 3-Pin D2PAK
N-Channel Power MOSFET, QFET®, 100 V, 43.5 A, 52 mΩ, D2PAK

Descriptions

Descriptions of STMicroelectronics STB35NF10T4 provided by its distributors.

N-Channel 100V - 0.030 Ohm - 40A - D2PAK LOW GATE CHARGE StripFET(TM) POWER MOSFET
STB35NF10T4 N-CHANNEL MOSFET TRANSISTOR, 40 A, 100 V, 3-PIN D2PAK
Trans MOSFET N-CH 100V 40A 3-Pin(2+Tab) D2PAK T/R
115W(Tc) 20V 4V@ 250µA 55nC@ 10 V 1individualNChannel 100V 35mΩ@ 17.5A,10V 40A 1.55nF@25V D2PAK SMD mount 4.83mm(height)
MOSFET, N CH, 100V, 40A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:17.5A; Drain Source Voltage Vds:100V; On Resistance Rds(on):30mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:115W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:40A; Package / Case:D2-PAK; Power Dissipation Pd:115W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics