onsemi NVB6413ANT4G

Power MOSFET 100V 42A 28 mohm Single N-Channel D2PAK NVB6413AN
$ 1.148
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVB6413ANT4G.

IHS

Datasheet8 pages7 years ago

Upverter

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NVB6413ANT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.148
$ 0.998
$ 0.998
Stock
75,724
1,675,547
1,675,547
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
TO-263-3
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
-
100 V
100 V
Continuous Drain Current (ID)
42 A
42 A
42 A
Threshold Voltage
-
-
-
Rds On Max
28 mΩ
28 mΩ
28 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
-
136 W
136 W
Input Capacitance
1.8 nF
1.8 nF
1.8 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-18
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-01-24
LTD Date2016-07-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Trans MOSFET N-CH Si 60V 50A 3-Pin(2+Tab) D2PAK T/R
onsemiFDB3672
100V, 44A, 28M OHMS, TO263, D2PAK,NCH POWER TRENCH MOSFET
Trans MOSFET N-CH 100V 47A Automotive 3-Pin(2+Tab) D2PAK T/R
N-Channel PowerTrench® MOSFET 60V, 45A, 20mΩ
MOSFET N-CH 55V 49A D2PAK
InfineonAUIRF540ZS
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS

Descriptions

Descriptions of onsemi NVB6413ANT4G provided by its distributors.

Power MOSFET 100V 42A 28 mohm Single N-Channel D2PAK NVB6413AN
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 42A Tc 42A 136W Tc 71ns
Trans MOSFET N-CH 100V 42A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
REEL / NFET D2PAK 100V 40A 30MO
42 A 100 V 0.028 ohm N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 42A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd