onsemi FQB44N10TM

N-Channel Power MOSFET, QFET®, 100 V, 43.5 A, 52 mΩ, D2PAK
$ 1.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB44N10TM.

Upverter

Technical Drawing1 page5 years ago

IHS

Master Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
+5.08%

CAD Models

Download onsemi FQB44N10TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-09-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Transistor MOSFET N Channel 100 Volt 33 Amp 3-Pin 2+ Tab D2pak Tape And Reel
N-Channel Power MOSFET, QFET®, 100 V, 55 A, 26 mΩ, D2PAK
Single N-Channel 100 V 160 W 110 nC Hexfet Power Mosfet Surface Mount - D2PAK
InfineonIRF540NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;D2Pak;PD 130W;VGS +/-20
Transistor MOSFET N Channel 100 Volt 33 Amp 3-Pin 2+ Tab D2pak Tape And Reel
STMicroelectronicsSTB40NF10LT4
N-CHANNEL 100V 0.028 OHM 40A D2PAK LOW GATE CHARGE STripFET MOSFET

Descriptions

Descriptions of onsemi FQB44N10TM provided by its distributors.

N-Channel Power MOSFET, QFET®, 100 V, 43.5 A, 52 mΩ, D2PAK
Trans MOSFET N-CH 100V 43.5A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 100V 43.5A D2PAK
N-Channel 100 V 0.039 Ohm 48 nC SMT QFET Mosfet - TO-263-3
Power Field-Effect Transistor, 43.5A I(D), 100V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
3.75W(Ta),146W(Tc) 25V 4V@ 250µA 62nC@ 10 V 1individualNChannel 100V 39mΩ@ 21.75A,10V 43.5A 1.8nF@25V TO-263 SMD mount 10.67mm*9.65mm*4.83mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:43.5A; On Resistance, Rds(on):0.039ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:2-TO-263 ;RoHS Compliant: Yes
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd