Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF1310NSTRLPBF

Single N-Channel 100 V 160 W 110 nC Hexfet Power Mosfet Surface Mount - D2PAK
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1310NSTRLPBF.

element14 APAC

Datasheet12 pages22 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-45.80%

CAD Models

Download Infineon IRF1310NSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.935
$ 3.01
Stock
609,006
78,706
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
42 A
42 A
Threshold Voltage
-
-
Rds On Max
36 mΩ
36 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.8 W
3.8 W
Input Capacitance
1.9 nF
1.9 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSTB40NF10T4
Mosfet Transistor, N Channel, 40 A, 100 V, 28 Mohm, 10 V, 1.7 V |Stmicroelectronics STB40NF10T4
STMicroelectronicsSTB35NF10T4
N-Channel 100V - 0.030 Ohm - 40A - D2PAK LOW GATE CHARGE StripFET(TM) POWER MOSFET
InfineonIRF540NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;D2Pak;PD 130W;VGS +/-20
Transistor MOSFET N Channel 100 Volt 33 Amp 3-Pin 2+ Tab D2pak Tape And Reel
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;D2Pak;PD 130W;VGS +/-20
STMicroelectronicsSTB40NF10LT4
N-CHANNEL 100V 0.028 OHM 40A D2PAK LOW GATE CHARGE STripFET MOSFET

Descriptions

Descriptions of Infineon IRF1310NSTRLPBF provided by its distributors.

Single N-Channel 100 V 160 W 110 nC Hexfet Power Mosfet Surface Mount - D2PAK
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.036Ohm;ID 42A;D2Pak;PD 160W;VGS +/-20V
MOSFET N-CH 100V 42A D2PAK "N-Channel 100 V 42A (Tc) 3.8W (Ta), 160W (Tc) Surface Mount D2PAK"
Trans MOSFET N-CH 100V 42A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 100V 42A D2PAK
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Infineon N-Channel HEXFET MOSFET, Vds=100V, 42A, D2PAK (TO-263), SMD, 3-Pin
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:42A; On Resistance Rds(On):0.036Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V Rohs Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 42 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 36 / Gate-Source Voltage V = 20 / Fall Time ns = 40 / Rise Time ns = 56 / Turn-OFF Delay Time ns = 45 / Turn-ON Delay Time ns = 11 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = D2PAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 160

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1310NSTRLPBF
  • IRF1310NSTRLPBF.
  • SP001561422