onsemi NLV37WZ04USG

Tape & Reel (TR) 2006 Tin (Sn) Automotive AEC-Q100 logic driver - 32mA 0.5mm 5V -55C~125C TA
$ 0.092
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV37WZ04USG.

IHS

Datasheet7 pages2 years ago

Newark

onsemi

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLV37WZ04USG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.136
$ 0.136
Stock
275,947
1,765,272
1,765,272
Authorized Distributors
5
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Inverter
Inverter
Number of Circuits
3
3
3
Number of Inputs
1
1
1
Propagation Delay
5 ns
5 ns
5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

TRIPLE SCHMITT-TRIGGER INVERTER Inverter, 37WZ Series, 3-Func, 1-Input, CMOS, PDSO8
Texas InstrumentsSN74LVC3G14DCTR
3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-SSOP -40 to 125
Texas InstrumentsSN74LVC2G125DCTR
Buffer/Line Driver 2 Channel Non-Inverting 3-ST CMOS 8-Pin SSOP Tape and Reel
Texas InstrumentsSN74LVC2G125DCUR
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
1 32mA 1.65V~5.5V 32mA 2 US-8 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin US T/R

Descriptions

Descriptions of onsemi NLV37WZ04USG provided by its distributors.

Tape & Reel (TR) 2006 Tin (Sn) Automotive AEC-Q100 logic driver - 32mA 0.5mm 5V -55C~125C TA
Inverter 3-Element CMOS Automotive AEC-Q100 8-Pin US T/R
Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8
INVERTER, 1 I/P, -55 TO 125DEG C;
Inverter, 1 I/P, -55 To 125Deg C; Logic Function:Inverter; No. Of Elements:Triple; No. Of Inputs:1Inputs; No. Of Pins:8Pins; Ic Case/Package:Us8; Product Range:Nlv37Wz04; Logic Ic Family:Nlv37Wz; Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NLV37WZ04USG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd