Texas Instruments SN74LVC2G125DCUR

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G125DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages21 years ago

Farnell

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-95.56%

CAD Models

Download Texas Instruments SN74LVC2G125DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.407
$ 0.407
Stock
1,681,619
15,511,971
15,511,971
Authorized Distributors
1
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.2 ns
11.6 ns
11.6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCLVC2G125IDCURQ1
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 8-Pin VSSOP T/R
Texas Instruments74LVC2G125DCURE4
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
Texas Instruments74LVC2G125DCURG4
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
Buffer / Line Driver, Inverting, 74LVC2G240, 2 Element, 1.65 V to 5.5 V, 8 Pins, VSSOP
74LVC Series 5.5 V 3-State Dual Bus Buffer/Line Driver Surface Mount - VSSOP-8
Buffer / Line Driver, Schmitt Trigger, 74LVC2G126, 2 Element, 1.65 V to 5.5 V, 8 Pins, VSSOP

Descriptions

Descriptions of Texas Instruments SN74LVC2G125DCUR provided by its distributors.

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125
Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Texas Instruments Buffers and Line Drivers, LVCseries, USencapsulation, 8Pin
NON INVERTING BUFFER GATE, VSSOP-8, FULL REEL
IC BUFFER NON-INVERT 5.5V 8VSSOP
74LVC 1 BuffersNon-OppositeSide 2 US-8 Buffers / Drivers ROHS
IC,SN74LVC2G125DCUR,DUAL BUS B UFFER GATE WITH 3-STATE OUTPU
IC, BUFFER GATE, DUAL 3STATE, SMD, REEL;
74LVC2G125 Cut Tape (CT) Nickel/Palladium/Gold (Ni/Pd/Au) 74LVC logic receiver 32mA 32mA 4.2ns 900mum 1.8V
SN74LVC2G125 DUAL BUS BUFFER GAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G125DCU(R)
  • SN74LVC2G125DCUR .
  • SN74LVC2G125DCUR.