onsemi NLV14538BDR2G

Monostable Multivibrator Dual-Element -55¡ãC 125¡ãC Automotive 16-Pin SOIC T/R
$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV14538BDR2G.

IHS

Datasheet13 pages4 years ago

Electro Sonic

onsemi

Inventory History

3 month trend:
-6.52%

CAD Models

Download onsemi NLV14538BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC14538B Series 3 to 18 Vdc SMT Dual Precision Monostable - SOIC-16
In a Tube of 48, ON Semiconductor MC14528BDG, Dual Monostable Multivibrator, 16-Pin SOIC
ACTIVE (Last Updated: 6days ago) e3 4528 2006 multivibrator 3V~18V 1.5mm 8.8mA 8.8mA 90ns
Texas InstrumentsCD4098BM
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.75mm 0.004A 100mus
Texas InstrumentsCD4047BM
CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
Texas InstrumentsCD14538BM
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi NLV14538BDR2G provided by its distributors.

Monostable Multivibrator Dual-Element -55¡ãC 125¡ãC Automotive 16-Pin SOIC T/R
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16
95ns Schmitt Trigger 3V~18V SOP-16 Monostable Multivibrators ROHS
ACTIVE (Last Updated: 4days ago) e3 4538 Not Qualified multivibrator 3V~18V 1.75mm 8.8mA 8.8mA 95ns
Dual Precision Monostable Multivibrator
IC MULTIVIBRATR DUAL CMOS 16SOIC
MULTIVIBRATOR, MONOSTABLE, SOIC-16; Logic Family / Base Number: MC14538; Multivibrator Type: Monostable; Output Current: -; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: SOIC; No. of Pins: 16Pins; Propagati

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd