Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLML2803GTRPBF

N CH POWER MOSFET, HEXFET, 30V, 1.2A, MICRO3; Transistor Polarity: N Channel; Con
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLML2803GTRPBF.

IHS

Datasheet9 pages14 years ago
Datasheet8 pages14 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRLML2803GTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
Stock
252,256
3,926,862
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
1.2 A
1.2 A
Threshold Voltage
-
1 V
Rds On Max
250 mΩ
250 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
540 mW
340 mW
Input Capacitance
85 pF
85 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2008-07-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-10-15
LTD Date2020-04-15

Related Parts

INFINEON IRLML5103PBF MOSFET Transistor, P Channel, 610 mA, -30 V, 600 mohm, -10 V, -1 V
onsemiFDN352AP
P-Channel PowerTrench® MOSFET -30V, -1.3A, 180mΩ
-30V Single P-Channel Lead Free HEXFET Power MOSFET in a Halogen Free Micro3 package
onsemiNDS352AP
P-Channel Logic Level Enhancement Mode Field Effect Transistor -30V, -0.9A, 300mΩ
onsemiNDS351AN
N-Channel Logic Level PowerTrench® MOSFET 30V, 1.4A, 160mΩ
NXP SemiconductorsPMV185XN,215
Trans MOSFET N-CH 30V 1.1A 3-Pin TO-236AB T/R

Descriptions

Descriptions of Infineon IRLML2803GTRPBF provided by its distributors.

N CH POWER MOSFET, HEXFET, 30V, 1.2A, MICRO3; Transistor Polarity:N Channel; Con
MOSFET, 30V, 1.2A, 250 MOHM, 3.3 NC QG, LOGIC LEVEL, SOT-23, HALOGEN-FREE
MOSFET N-CH 30V 1.2A SOT-23-3 N-Channel 30 V 1.2A (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23
IRLML2803G - N-Channel 30 V 0.25 O 540 mW HEXFET Mosfet Surface Mount - MICRO-3
30V Single N-Channel Lead Free HEXFET Power MOSFET in a Halogen Free Micro3 package, SOT23-3, RoHS
Infineon SCT
Trans MOSFET N-CH 30V 1.2A 3-Pin SOT-23 T/R
HEXFET POWER MOSFET Small Signal Field-Effect Transistor, 1.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, N-CH, 30V, 1.2A, SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.2A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.25ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1V; Power

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLML2803GTRPBF
  • IRLML2803GPBF
  • IRLML2803GTRPBF.
  • SP001550482