| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | NDF10N60ZG | 2,450 | 421 | |||||||||
| Rochester Electronics | NDF10N60ZG | 97,497 | 22h | |||||||||
| RS (Formerly Allied Electronics) | NDF10N60ZG | 0 | 10 | Bulk | 11h | |||||||
| Farnell | NDF10N60ZG. | 0 | 5 | 21h | ||||||||
| Microchip USA | NDF10N60ZG | 269 | 3K | Tube | 1d |
Download onsemi NDF10N60ZG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of onsemi NDF10N60ZG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: