Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STP9NK50ZFP

STP9NK50ZFP N-channel Mosfet Transistor, 7.2 A, 500 V, 3-PIN TO-220FP
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP9NK50ZFP.

Components Direct

Datasheet13 pages22 years ago

Newark

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-20.49%

CAD Models

Download STMicroelectronics STP9NK50ZFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTF10N62K3
N-channel 620 V, 0.68 Ohm typ., 8.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package
MOSFET, N-CH, 500V, 8.7A, TO-220FP; Transistor Polarity:N Channel; Continuous Dr
Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 9 A, 800 mΩ, TO-220F
onsemiFQPF9N50C
Power MOSFET, N-Channel, QFET®, 500 V, 9 A, 800 mΩ, TO-220F
STMicroelectronicsSTP11NK40ZFP
N-Channel 400V - 0.49 Ohm - 9A - TO-220FP Zener-Protected SuperMESH(TM) POWER MOSFET
STMicroelectronicsSTP9NK60ZFP
N-Channel 600 V 950 mOhm Flange Mount SuperMESH Power Mosfet - TO-220FP

Descriptions

Descriptions of STMicroelectronics STP9NK50ZFP provided by its distributors.

STP9NK50ZFP N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN TO-220FP
N-channel 500 V, 0.72 Ohm typ., 7.2 A SuperMESH Power MOSFET in TO-220FP package
Ciiva
Trans MOSFET N-CH 500V 7.2A 3-Pin(3+Tab) TO-220FP Tube
MOSFET Operating temperature: -55...150 °C Housing type: TO-220FP Polarity: N Power dissipation: 30 W
N-CHANNEL 500V-0.72 OHM-7.2A TO-220FP ZENER-PROTECTED SUPERMESH MOSFET Power Field-Effect Transistor, 7.2A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
STMicroelectronics NChannel EnhancedMOSTube MDmesh, SuperMESHseries, Vds=500 V, 7.2 A, TO-220FPencapsulation, Through hole mounting, 3Pin
MOSFET, N TO-220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 7.2A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.72ohm; Rds(on) Test Voltage Vgs: -; Threshold Voltage Vgs: -; Power Dissipation Pd

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP 9NK50ZFP
  • STP9NK50ZFP.