Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STF10N62K3

N-channel 620 V, 0.68 Ohm typ., 8.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package
$ 0.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF10N62K3.

IHS

Datasheet17 pages14 years ago

element14 APAC

STMicroelectronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STF10N62K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsSTP10NK60ZFP
Transistor: N-MOSFET; unipolar; 600V; 10A; 0.75ohm; 35W; -55+150 deg.C; THT; TO220FP
STMicroelectronicsSTP9NK50ZFP
STP9NK50ZFP N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN TO-220FP
STMicroelectronicsSTP9NK60ZFP
N-Channel 600 V 950 mOhm Flange Mount SuperMESH Power Mosfet - TO-220FP
MOSFET, N-CH, 500V, 8.7A, TO-220FP; Transistor Polarity:N Channel; Continuous Dr
Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 9 A, 800 mΩ, TO-220F
onsemiFQPF9N50C
Power MOSFET, N-Channel, QFET®, 500 V, 9 A, 800 mΩ, TO-220F

Descriptions

Descriptions of STMicroelectronics STF10N62K3 provided by its distributors.

N-channel 620 V, 0.68 Ohm typ., 8.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package
STMICROELECTRONICS STF10N62K3 Power MOSFET, N Channel, 8.4 A, 620 V, 0.68 ohm, 10 V, 3.75 V
Trans MOSFET N-CH 620V 8.4A 3-Pin(3+Tab) TO-220FP Tube
8.4 A 620 V 0.75 ohm N-CHANNEL Si POWER MOSFET TO-220AB
620 V, 8.4 A, 0.68 OHM, TO-220FP, SUPERMESH3 N-CHANNEL POWER MOSFET Power Field-Effect Transistor, 8.4A I(D), 620V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
30W(Tc) 30V 4.5V@ 100µA 42nC@ 10 V 1individualNChannel 620V 750mΩ@ 4A,10V 8.4A 1.25nF@50V TO-220FP Through hole mounting 20mm(height)
MOSFET, N CH, 620V, 8.4A, TO 220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:8.4A; Drain Source Voltage Vds:620V; On Resistance Rds(on):0.68ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:30W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics