onsemi NCV8501D33G

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 150mA 1.5mm 400mV
$ 0.925
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8501D33G.

IHS

Datasheet18 pages6 years ago

Augswan

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV8501D33G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.925
$ 0.407
$ 0.407
Stock
83,050
118,224
118,224
Authorized Distributors
2
2
2
Min Input Voltage
4.3 V
4.3 V
4.3 V
Max Input Voltage
26 V
26 V
26 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
-
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-06-12
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2013-01-11
LTD Date2013-07-11
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

LDO Regulator Pos 2.5V 0.15A Automotive AEC-Q100 8-Pin SOIC N T/R
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 150mA 4.9mm 600mV
LDO Regulator, 150 mA, 45 V, 190 µA IQ, with Delay, Adjustable Reset, and Sense Output
STMicroelectronicsL5150CSTR
Automotive 5V Low Dropout Voltage Regulator, SO-8, RoHS, Tape and Reel
Texas InstrumentsLM9076BMA-3.3/NOPB
60dB(120kHz) 45¦ÌA Fixed 150mA 1 3.3V 5.35V 3.3V 40V 250mV@ 150mA 60mV 35mV SOIC-8 1.5mm
MicrochipMIC2951-3.3YM
MIC2951 Series 3.3 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8

Descriptions

Descriptions of onsemi NCV8501D33G provided by its distributors.

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 150mA 1.5mm 400mV
LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 8-Pin SOIC N Tube
IC REG LINEAR 3.3V 150MA 8SOIC
3.3 V FIXED POSITIVE LDO REGULATOR 0.15 V DROPOUT PDSO8
RES SMD 475K OHM 1% 1/10W 0603

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd