onsemi NCV8501D33

LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 8-Pin SOIC N Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8501D33.

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NCV8501D33 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.925
Stock
232,920
84,372
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
150 mA
150 mA
Min Input Voltage
4.3 V
4.3 V
Max Input Voltage
26 V
26 V
Min Output Voltage
3.201 V
3.201 V
Max Output Voltage
3.399 V
3.399 V
Accuracy
2 %
2 %
Dropout Voltage
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

LDO Regulator, 150 mA, 45 V, 190 µA IQ, with Delay, Adjustable Reset, and Sense Output
NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-8
Op Amp 1 Ch 125μA 150mA 5V-45V 600mV@150mA 60mV 30mV SOIC-8 SMD, Adhesive Mount 1.5mm H
STMicroelectronicsL5150CSTR
48dB(100Hz) 80¦ÌA Fixed 150mA 1 5V 5.6V 5V 40V 500mV@ 150mA 40mV 40mV SOIC-8 , 1.65mm
Texas InstrumentsTL751L10CD
150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125
STMicroelectronicsL5150CS
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BICMOS, PDSO8

Descriptions

Descriptions of onsemi NCV8501D33 provided by its distributors.

LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 8-Pin SOIC N Tube
Fixed Positive LDO Regulator, 3.3V, 0.15V Dropout, BIPolar, PDSO8
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~150C 150mA 4.9mm 600mV
IC REG LINEAR 3.3V 150MA 8SOIC
125μA positive electrode Fixed 150mA 1 3.3V 15V 3.3V 45V 150mV@ 1mA,600mV@ 150mA 60mV 30mV SOIC-8 SMD mount 1.5mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd