What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM9076BMA-3.3/NOPB

60dB(120kHz) 45¦ÌA Fixed 150mA 1 3.3V 5.35V 3.3V 40V 250mV@ 150mA 60mV 35mV SOIC-8 1.5mm
$ 1.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM9076BMA-3.3/NOPB.

Farnell

Datasheet20 pages11 years ago

Texas Instruments

element14 APAC

element14

Augswan

Inventory History

3 month trend:
-0.53%

CAD Models

Download Texas Instruments LM9076BMA-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM9076QBMAX-5.0/NOPB
Automotive 150-mA, off-battery (40-V), low-dropout voltage regulator 8-SOIC -40 to 125
LDO Regulator, 150 mA, Low Dropout, Low Iq 3.3 V, (8 ms to 32 ms)
LDO Regulator, 150 mA, Low Dropout, Low Iq 3.3 V, (8 ms to 128 ms)
NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-8
Texas InstrumentsTPS7A6950QDRQ1
60dB~40dB(100Hz~100kHz) 20¦ÌA Fixed 150mA 1 5V 4V 5V 40V 450mV@ 150mA 20mV 5mV SOIC-8 , 1.75mm
Texas InstrumentsTPS7A6933QDRQ1
60dB~40dB(100Hz~100kHz) 20¦ÌA Fixed 150mA 1 3.3V 4V 3.3V 40V 450mV@ 150mA 20mV 5mV SOIC-8 1.5mm

Descriptions

Descriptions of Texas Instruments LM9076BMA-3.3/NOPB provided by its distributors.

60dB(120kHz) 45¦ÌA Fixed 150mA 1 3.3V 5.35V 3.3V 40V 250mV@ 150mA 60mV 35mV SOIC-8 1.5mm
150-mA, 40-V, low-dropout voltage regulator 8-SOIC -40 to 125
V REG, LDO 150MA, SMD, SOIC8, 9076; Voltage, input max:40V; Current, output max:0.15A; Voltage, dropout:0.25V; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:9076; Case style:SOIC; Pins, No. of:8; Tolerance, operating voltage +:3%; Voltage, input min:3.65V; Voltage, output:3.3V
Voltage Regulator IC; Input Voltage Primary Max:40V; Output Current Max:150mA; Dropout Voltage, Vdo:0.25V; Output Voltage Adjustable Max, Vout:3.3V; Output Voltage Adjustable Min, Vout:3.3V; Supply Voltage Max:40V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM9076BMA-3.3/NOPB .
  • LM9076BMA-3.3/NOPB.
  • LM9076BMA-3.3NOPB
  • LM9076BMA3.3/NOPB
  • LM9076BMA3.3NOPB