Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV4269AD133R2G

LDO Regulator, 150 mA, 45 V, 190 µA IQ, with Delay, Adjustable Reset, and Sense Output
$ 0.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4269AD133R2G.

IHS

Datasheet23 pages7 years ago

onsemi

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV4269AD133R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-12-14
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-10-01
LTD Date2023-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsL5150CSTR
48dB(100Hz) 80¦ÌA Fixed 150mA 1 5V 5.6V 5V 40V 500mV@ 150mA 40mV 40mV SOIC-8 , 1.65mm
LDO Regulator Pos 5V 0.15A 8-Pin SOIC N T/R
NCV4299 Series 150 mA 5 V Fixed Output SMT LDO Voltage Regulator - SOIC-8
NCV8664D50G, LDO VOLTAGE REGULATOR, 150MA, 5 V +/-2%, 4.5 TO 45 VIN, 8-PIN SOIC
STMicroelectronicsL5150CS
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BICMOS, PDSO8
Texas InstrumentsTPS7A6950QDRQ1
IC REG LINEAR 5V 150MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC

Descriptions

Descriptions of onsemi NCV4269AD133R2G provided by its distributors.

LDO Regulator, 150 mA, 45 V, 190 µA IQ, with Delay, Adjustable Reset, and Sense Output
LDO Regulator Pos 3.3V 0.15A Automotive 8-Pin SOIC N T/R
IC REG LINEAR 3.3V 150MA 8SOIC
Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO8
LDO, FIXED, 3.3V, 0.15A, SOIC-8; Output Type:Fixed; Input Voltage Min:4.4V; Input Voltage Max:45V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150mA; D
LDO, FIXED, 3.3V, 0.15A, SOIC-8; Output Type: Fixed; Input Voltage Min: 4.4V; Input Voltage Max: 45V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 250mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: 3.3V 150mA LDO Voltage Regulators; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Output Voltage Nom.: 3.3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd