onsemi NCV4276DTADJRKG

400 mA LDO Linear Voltage Regulator with Enable Adjustable, 4%
$ 1.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4276DTADJRKG.

IHS

Datasheet26 pages14 years ago

SHENGYU ELECTRONICS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV4276DTADJRKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 0.704
Stock
221,562
610,230
Authorized Distributors
1
6
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
20 V
20 V
Output Current
400 mA
400 mA
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-06-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-03-01
LTD Date2012-09-01

Related Parts

NCV4276C Series 5 V 400 mA SMT Fixed Low-Drop Voltage Regulator - DPAK-5
70dB(100Hz) 200¦ÌA Fixed 400mA 1 3.3V 4.5V 3.3V 45V 20mV 15mV DPAK-5 , 6.73mm*6.22mm*2.38mm
Texas InstrumentsTLE4275QKVURQ1
Automotive 450-mA, off-battery (42-V), low-dropout voltage regulator with RESET with delay
STMicroelectronicsL5300RPTTR
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BICMOS, PSSO4
LDO Regulator, 350 mA, 45 V, 34 µA IQ, with Delay and Reset 3.3V
STMicroelectronicsLD39150PT-R
LD39150 Series 3.3 V 1.5 A Ultra Low Drop BiCMOS Voltage Regulator - PPAK-5

Descriptions

Descriptions of onsemi NCV4276DTADJRKG provided by its distributors.

400 mA LDO Linear Voltage Regulator with Enable Adjustable, 4%
Adjustable Positive LDO Regulator, 2.5V Min, 20V Max, 0.5V Dropout, BIPolar, PSSO4
LDO Regulator Pos 2.5V to 20V 0.4A 5-Pin(4+Tab) DPAK T/R
400 mA Low-Drop Voltage Regulator
IC REG LIN POS ADJ 400MA DPAK-5
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:40V; Output Voltage Max:20V; Output Current Max:0.4A; Dropout Voltage, Vdo:0.25V; Voltage Tolerance ±:4% ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd