Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L5300RPTTR

Cap Ceramic 0.47uF 100V X7R 10% SMD 1210 125C Plastic T/R
$ 1.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L5300RPTTR.

IHS

Datasheet25 pages7 years ago

SHENGYU ELECTRONICS

STMicroelectronics

CAD Models

Download STMicroelectronics L5300RPTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-10-12
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-10-17
LTD Date2021-04-17

Related Parts

LDO Regulator Pos 5V 0.35A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R
NCV4276C Series 5 V 400 mA SMT Fixed Low-Drop Voltage Regulator - DPAK-5
LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R
STMicroelectronicsL4931CPT50-TR
L4931 Series 300 mA 5 V Fixed Output VLDO Regulator with Inhibit - PPACK 5
Texas InstrumentsTLE4275QKVURQ1
Automotive 450-mA, off-battery (42-V), low-dropout voltage regulator with RESET with delay
STMicroelectronicsLF33CPT-TR
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - PPAK-5

Descriptions

Descriptions of STMicroelectronics L5300RPTTR provided by its distributors.

Cap Ceramic 0.47uF 100V X7R 10% SMD 1210 125C Plastic T/R
Ldo, Fixed, 5V, 0.3A, P-Pak-5; |Stmicroelectronics L5300RPTTR
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BICMOS, PSSO4
5 V low dropout voltage regulator
LDO Regulator Pos 5V 0.3A 5-Pin(4+Tab) PPAK T/R
LDO, FIXED, 5V, 0.3A, P-PAK-5; Output Type: Fixed; Input Voltage Min: 5.6V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropo

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics